Reference Only

SM8S33CAH

ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SM8S FAMILY, 33Vdc, Bi-d.

Manufacturer:

Mfr Part:
SM8S33CAH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage33 V
Termination StyleSMD/SMT
Package / CaseDO-218AB-2
Pppm - Peak Pulse Power Dissipation6.6 kW
SeriesSM8SH
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.69$1,267.50
$1.68$3,780.00
Need more?