
SD12-PB
Circuit Breaker Accessories .
Datasheet
SD12-PB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breaker Accessories | |
| Series | SD-PB | |
| Product | Circuit Breakers | |
| Type | Phase Barrier Kit | |
| Current Rating | 250 A | |
| For Use With | NH1, NH2 | |
| Number of Poles | 12 Pole | |
| Subcategory | Circuit Breakers | |
| Termination Style | SMD/SMT | |
| Voltage Rating | 690 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.65 | $58.65 |
Need more?