Reference Only
SC32P
Fuse Clips .
Datasheet
SC32P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Clips | |
| Series | Safeclip BS | |
| Type | Safeclip | |
| Fuse Size / Group | NSD | |
| Mounting Style | DIN Rail | |
| Current Rating | 32 A | |
| Product Type | Fuse Clips | |
| Product | Fuse Holders | |
| Subcategory | Fuses | |
| Termination Style | Threaded Stud | |
| Voltage Rating | 550 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $90.95 | $909.50 | |
| $77.74 | $3,887.00 | |
| $70.62 | $7,062.00 |
Need more?