Reference Only

SC-5

Industrial & Electrical Fuses 600VAC/170VDC 5A Time Delay.

Manufacturer:

Mfr Part:
SC-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesSC
ProductClass G Fuses
Current Rating5 A
Voltage Rating AC600 VAC
Fuse TypeTime Delay / Slow Blow
Voltage Rating DC170 VDC
Interrupt Rating100 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / GroupClass G
Indicator StyleWithout Indicator
PackagingBulk
Diameter0.41 in
Length1.31 in
Product TypeIndustrial Power Fuses
SubcategoryFuses
TypeGeneral

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.19$361.90
Need more?
Contact Us