Reference Only
SAMI-7I
Fuse Holder Accessories Fuse Cover for Indicating.
Datasheet
SAMI-7I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | SAMI | |
| Product | Covers | |
| Fuse Size / Group | Midget | |
| Type | Indicating | |
| For Use With | Fuse Holders, SAMI Series | |
| Packaging | Bulk | |
| Height | 1.72 in | |
| Length | 3.82 in | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 90 VAC to 600 VAC, 115 VDC to 600 VDC | |
| Width | 0.75 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.80 | $191.40 | |
| $55.41 | $332.46 | |
| $50.55 | $606.60 | |
| $41.24 | $2,103.24 |
Need more?