Reference Only

RS63P

Fuse Holder .

Manufacturer:

Mfr Part:
RS63P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesRS
ProductFuse Holders
Fuse Size / GroupBS88 HRC
Mounting StylePanel Mount
Current Rating63 A
Voltage Rating690 VAC
Termination StyleThreaded Stud
ColorBlack
IP RatingIP20
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$335.58$3,355.80
Need more?
Contact Us