Reference Only
RS32LOCK
Fuse Holder Accessories .
Datasheet
RS32LOCK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | RS | |
| Product | Fuse Inserts | |
| Fuse Size / Group | BS88 HRC | |
| For Use With | RS32 | |
| IP Rating | IP20 | |
| Current Rating | 32 A | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.09 | $82.09 | |
| $70.08 | $350.40 | |
| $66.78 | $667.80 | |
| $66.59 | $3,329.50 |
Need more?