Reference Only

RS20LOCK

Fuse Holder Accessories .

Manufacturer:

Mfr Part:
RS20LOCK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder Accessories
SeriesRS
ProductFuse Inserts
Fuse Size / GroupBS88 HRC
For Use WithRS20
IP RatingIP20
Current Rating20 A
Number of Poles1 Pole
Product TypeFuse Accessories
SubcategoryFuses
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$148.16$148.16
$136.50$682.50
Need more?
Contact Us