Reference Only

RS20FWH

Fuse Holder RED SPOT 20A BACK STUD CONNECTED-FLUSH.

Manufacturer:

Mfr Part:
RS20FWH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesRS
ProductFuse Holders
Fuse Size / GroupBS88
TypeRed Spot
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating20 A
Voltage Rating690 VAC
Termination StyleThreaded Stud
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 40 C
PackagingBulk
ColorWhite
IP RatingIP20
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$233.29$2,332.90
Need more?