Reference Only
RS100PH
Fuse Holder .
Datasheet
RS100PH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | RS | |
| Product | Fuse Holders | |
| Fuse Size / Group | BS88 HRC | |
| Mounting Style | Panel Mount | |
| Current Rating | 100 A | |
| Voltage Rating | 690 VAC | |
| Termination Style | Threaded Stud | |
| Color | Black | |
| IP Rating | IP20 | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $572.00 | $2,860.00 |
Need more?