Reference Only

RM25030-2CR

Fuse Holder 2P 30A Box Lug

Manufacturer:

Mfr Part:
RM25030-2CR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesRM25030
ProductFuse Blocks
Fuse Size / GroupClass R
TypeModular
Mounting StylePanel Mount
Number of Poles2 Pole
Current Rating30 A
Voltage Rating250 V
Termination StyleSolder Lug
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?