RD400-3 Bussmann / Eaton

RD400-3

Disconnect Switches 400A 3 Pole UL98 Non Fusible.

Manufacturer:

Mfr Part:
RD400-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryDisconnect Switches
Number of Poles3 Pole
Mounting StylePanel Mount
Termination StyleWire Lead
Current Rating400 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC to 600 VDC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesRD
PackagingBulk
Product TypeDisconnect Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,202.62$3,202.62
Need more?
Contact Us