Reference Only

PV-25A10F85L

Cartridge Fuses .

Manufacturer:

Mfr Part:
PV-25A10F85L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesPV-A10
ProductSpecialty Fuses
Current Rating25 A
Fuse TypeFast Blow
Fuse Size / Group10 mm x 38 mm
Voltage Rating DC1 kVDC
Interrupt Rating50 kA
Mounting StyleHolder
Termination StyleClip
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
Body StyleRound Body Fuses
Diameter10.3 mm
Indicator StyleWithout Indicator
Length38 mm
SubcategoryFuses
TypeSolar Photovoltaic Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?