Reference Only

PV-250ANH2

Cartridge Fuses .

Manufacturer:

Mfr Part:
PV-250ANH2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesPV-ANH
ProductSpecialty Fuses
Current Rating250 A
Fuse Size / GroupNH2
Voltage Rating DC1 kVDC
Termination StyleBlade
PackagingBulk
Body StyleSquare Body Blade Fuses
Height52.9 mm
Length135 mm
Product TypeFuse Links
SubcategoryFuses
TypeSolar Photovoltaic Fuse
Width39.65 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$887.30$2,661.90
Need more?
Contact Us