Reference Only

PV-200ANH1

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
PV-200ANH1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesPV-ANH
ProductSpecialty Fuses
Current Rating200 A
Voltage Rating DC1 kVDC
Body StyleSquare Body Blade Fuses
Termination StyleBlade
Fuse Size / GroupNH1
PackagingBulk
Height52.9 mm
Length135 mm
Product TypeFuse Links
SubcategoryFuses
TypeSolar Photovoltaic Fuse
Width39.65 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 3)
Quantity Unit PriceExt. Price
$816.58$2,449.74
Need more?