PV-1A10/2P Bussmann / Eaton

PV-1A10/2P

Industrial & Electrical Fuses 2A 1000V DC SOLAR PCB-2 10X38MM.

Manufacturer:

Mfr Part:
PV-1A10/2P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductPhotovoltaic Fuses
Current Rating1 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC1 kVDC
Interrupt Rating50 kA
Termination StyleRadial Blade
ClassClass gPV Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesPV-A10
Diameter10 mm
Length38 mm
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.35$813.50
Need more?
Contact Us