Reference Only
PV-1A10/1P
Industrial & Electrical Fuses 1A 1000V DC SOLAR PCB-1 10X38MM.
Datasheet
PV-1A10/1P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | PV-A10 | |
| Product | Specialty Fuses | |
| Current Rating | 1 A | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 1 kVDC | |
| Interrupt Rating | 50 kA | |
| Body Style | Round Body Fuses | |
| Mounting Style | Through Hole | |
| Termination Style | Radial Blade Bend | |
| Fuse Size / Group | 10 mm x 38 mm | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Diameter | 10.3 mm | |
| Length | 39.2 mm | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses | |
| Type | Solar Photovoltaic Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.38 | $603.80 | |
| $50.14 | $2,507.00 | |
| $46.24 | $4,624.00 | |
| $44.61 | $11,152.50 |
Need more?