Reference Only

PTSLR18126V300

Resettable Fuses - PPTC .

Manufacturer:

Mfr Part:
PTSLR18126V300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTSLR
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current3 A
Maximum Voltage6 VDC
Trip Current6.2 A
Current Rating - Max50 A
Resistance21 mOhms
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.7 mm
Length4.73 mm
Moisture SensitiveYes
Pd - Power Dissipation1 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width3.41 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.634$1,268.00
$0.584$2,336.00
Need more?