Reference Only

PTSLR12106V750

Resettable Fuses - PPTC PTSLR1210 7.5A, 6V.

Manufacturer:

Mfr Part:
PTSLR12106V750

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTSLR0805
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current7.5 A
Maximum Voltage6 VDC
Trip Current15 A
Current Rating - Max50 A
Resistance7 mOhms
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1 mm
Length3.43 mm
Moisture SensitiveYes
Pd - Power Dissipation1.5 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.28$1,120.00
Need more?