Reference Only

PTSLR06036V125

Resettable Fuses - PPTC PTSLR0603 1.25A, 6V.

Manufacturer:

Mfr Part:
PTSLR06036V125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTSLR0603
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current1.25 A
Maximum Voltage6 VDC
Trip Current2.5 A
Current Rating - Max50 A
Resistance140 mOhms
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.75 mm
Length1.8 mm
Moisture SensitiveYes
Pd - Power Dissipation500 mW (1/2 W)
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.229$1,145.00
Need more?