Reference Only
POEB4FW1V156W1X12
Audio Transformers / Signal Transformers .
Datasheet
POEB4FW1V156W1X12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Forward Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 100 uH | |
| Isolation Voltage | 1.5 kVAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 36 mm | |
| Width | 33 mm | |
| Height | 14.5 mm | |
| Series | POEB4FW | |
| Packaging | Reel | |
| Maximum DC Resistance | 20 mOhms | |
| Operating Temperature Range | - 40 C to + 125 C | |
| Power Rating | 156 W | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.24 | $262.00 | |
| $4.18 | $1,045.00 |
Need more?