Reference Only
POEB3FW1V50W1X5
Audio Transformers / Signal Transformers .
Datasheet
POEB3FW1V50W1X5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Forward Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 162 uH | |
| Isolation Voltage | 1.5 kVAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 32.8 mm | |
| Width | 26.8 mm | |
| Height | 14.8 mm | |
| Series | POEB3FW | |
| Packaging | Reel | |
| Maximum DC Resistance | 30 mOhms | |
| Power Rating | 50 W | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?