Reference Only

POEB2FB1V60W1X12

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
POEB2FB1V60W1X12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAudio Transformers / Signal Transformers
ProductFlyback Transformers
Termination StyleSMD/SMT
Inductance70 uH
Isolation Voltage1.5 kVAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length29.3 mm
Width21.8 mm
Height12 mm
SeriesPOEB2FB
PackagingReel
Maximum DC Resistance85 mOhms
Operating Temperature Range- 40 C to + 125 C
Power Rating60 W
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.80$570.00
Need more?