Reference Only
POEB1FB1V12W1X12
Audio Transformers / Signal Transformers .
Datasheet
POEB1FB1V12W1X12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Flyback Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 140 uH | |
| Isolation Voltage | 1.5 kVAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 22.3 mm | |
| Width | 17.3 mm | |
| Height | 9 mm | |
| Series | POEB1FB | |
| Packaging | Reel | |
| Maximum DC Resistance | 365 mOhms | |
| Operating Temperature Range | - 40 C to + 125 C | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $447.50 |
Need more?