Reference Only

POEA2FB1V18W1X12

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
POEA2FB1V18W1X12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAudio Transformers / Signal Transformers
ProductFlyback Transformers
Termination StyleSMD/SMT
Inductance37 uH
Isolation Voltage1.5 kVAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length17.65 mm
Width14.5 mm
Height14 mm
SeriesPOEA2FB
PackagingReel
Maximum DC Resistance70 mOhms
Operating Temperature Range- 40 C to + 125 C
Power Rating18 W
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.64$528.00
$2.51$1,004.00
$2.42$2,420.00
Need more?