Reference Only

POEA1FB1V3W2X6

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
POEA1FB1V3W2X6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAudio Transformers / Signal Transformers
ProductFlyback Transformers
Termination StyleSMD/SMT
Inductance155 uH
Isolation Voltage1.5 kVAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length15.2 mm
Width12.5 mm
Height11.6 mm
SeriesPOEA1FB
PackagingReel
Maximum DC Resistance350 mOhms
Operating Temperature Range- 40 C to + 125 C
Power Rating3 W
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.69$338.00
$1.60$640.00
$1.55$1,550.00
$1.45$3,480.00
$1.42$7,100.00
Need more?
Contact Us