Reference Only
NO.216
Fuse Clips Accessories See Website for Details.
Datasheet
NO.216 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Clips | |
| Type | Fuse Reducers | |
| Current Rating | 60 A | |
| Packaging | Bulk | |
| Product Type | Fuse Clips | |
| Product | Hardware | |
| Subcategory | Fuses | |
| Voltage Rating | 250 V | |
| Part # Aliases | NO-216 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.75 | $103.75 | |
| $86.36 | $431.80 | |
| $79.77 | $797.70 | |
| $65.74 | $3,287.00 | |
| $64.29 | $6,429.00 |
Need more?