Reference Only

MSMA1206R0500FCM

Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 50 mohm, 50 TCR MnCu Metal AEC-Q.

Manufacturer:

Mfr Part:
MSMA1206R0500FCM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesMSMA
Resistance50 mOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient50 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.75 mm (0.03 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductCurrent Sense Resistors
SubcategoryResistors
TypeMetal Strip Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.107$535.00
$0.098$980.00
Need more?