Reference Only

MLVHV0806V175

Varistors High Voltage MLV, 0806 EIA Size, 175 Vac.

Manufacturer:

Mfr Part:
MLVHV0806V175

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMLVHV
ProductMLVs
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / Case0806 (2217 metric)
Voltage Rating AC175 VAC
Voltage Rating DC225 VDC
Varistor Voltage270 V
Clamping Voltage390 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.8 mm
Length2.2 mm
SubcategoryVaristors
TypeMultilayer Varistor ESD Suppressor
Width1.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.106$212.00
Need more?