Reference Only

LPJ-20SPI

Industrial & Electrical Fuses 600V 20A Dual Element Time Delay.

Manufacturer:

Mfr Part:
LPJ-20SPI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating20 A
Voltage Rating AC600 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating300 kA
Termination StyleClip
ClassClass J Fuses
Indicator StyleElement Window
PackagingBulk
SeriesLPJ-SP
Diameter0.81 in
Length2.25 in
SubcategoryFuses
TradenameLow-Peak

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$124.55$1,245.50
$113.62$5,681.00
Need more?