Reference Only

LP219308MP

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
LP219308MP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions8 Position
Pitch0.375 in
Current Rating30 A
Voltage Rating150 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeLow Profile Barrier
Number of Rows1 Row
Mounting StyleQuick Connect
ColorBlack
SeriesA2
PackagingBulk
Flammability RatingUL 94 V-0
Height0.565 in
Housing MaterialThermoplastic (TP)
Length3.81 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleQuick Connect
TradenameMagnum
Width0.65 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$6.78$6,780.00
Need more?