Reference Only

LP203503A1A2

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
LP203503A1A2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions3 Position
Pitch0.375 in
Current Rating30 A
Voltage Rating150 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeLow Profile Barrier
Number of Rows1 Row
Mounting StyleSMD/SMT
ColorBlack
SeriesA2
PackagingBulk
Flammability RatingUL 94 V-0
Height0.565 in
Housing MaterialThermoplastic (TP)
Length1.93 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameMagnum
Width0.65 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.59$459.00
$4.57$2,285.00
$4.47$4,470.00
$4.44$8,880.00
Need more?