Reference Only

LKS-30

Industrial & Electrical Fuses 600V 30A Super Lag Link.

Manufacturer:

Mfr Part:
LKS-30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesLKS
ProductSpecialty Fuses
Current Rating30 A
Voltage Rating AC600 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleNon-Housing Fuses
Mounting StyleStud
Termination StyleBolt Down
Fuse Size / GroupClass H
Indicator StyleWithout Indicator
PackagingBulk
Diameter0.81 in
Length5 in
Product TypeFuse Links
SubcategoryFuses
TypeFuse Link

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.57$771.40
Need more?
Contact Us