Reference Only

LAN2VSOPD48351C2

Audio Transformers / Signal Transformers LAN PoE Txfmr, 1000 BASE-T, 350uH, Open Hdr, Dual Port, 48pins, 1500Vac.

Manufacturer:

Mfr Part:
LAN2VSOPD48351C2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
Termination StyleSMD/SMT
Inductance350 uH
Isolation Voltage1.5 kVAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseSMD-48
Length27.8 mm
Width12.2 mm
Height7.2 mm
SeriesLANxV
PackagingReel
Core MaterialToroid
Current Rating8 mA
Maximum DC Resistance1.2 Ohms
Operating Temperature Range- 40 C to + 85 C
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.51$1,353.00
$4.28$2,568.00
$4.17$3,753.00
Need more?