Reference Only
LAN2VSOD48351C2
Audio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Open Hdr, Dual Port, 48pins, 1500Vac.
Datasheet
LAN2VSOD48351C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kVAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | SMD-48 | |
| Length | 27.8 mm | |
| Width | 12.2 mm | |
| Height | 7.2 mm | |
| Series | LANxV | |
| Packaging | Reel | |
| Core Material | Toroid | |
| Current Rating | 8 mA | |
| Maximum DC Resistance | 1.2 Ohms | |
| Operating Temperature Range | - 40 C to + 85 C | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.88 | $564.00 | |
| $1.72 | $1,032.00 | |
| $1.66 | $1,494.00 | |
| $1.59 | $3,816.00 | |
| $1.57 | $7,536.00 |
Need more?