Reference Only

LAN1VSOPS16351C2

Audio Transformers / Signal Transformers LAN PoE Txfmr, 100 BASE-T, 350uH, Open Hdr, Single Port, 16pins, 1500Vac.

Manufacturer:

Mfr Part:
LAN1VSOPS16351C2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
Termination StyleSMD/SMT
Inductance120 uH, 350 uH
Isolation Voltage1.5 kVAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseSMD-16
Length12.7 mm
Width7.1 mm
Height6.1 mm
SeriesLANxV
PackagingReel
Core MaterialToroid
Current Rating8 mA, 19 mA
Maximum DC Resistance1.4 Ohms
Operating Temperature Range- 40 C to + 85 C
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.98$1,176.00
$0.98$2,352.00
$0.97$4,656.00
Need more?