Reference Only

KUXSC12-W

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
KUXSC12-W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions12 Position
Pitch0.62 in
Current Rating60 A
Voltage Rating600 V
Wire Gauge Min22 AWG
Wire Gauge Max6 AWG
TypeShort Block
Number of Rows2 Row
Mounting StylePanel
ColorBlack
SeriesKU(X)SC
Contact MaterialBrass
Contact PlatingNickel
Flammability RatingUL 94 V-1
Height1.25 in
Housing MaterialThermoplastic (TP)
Length8.75 in
Maximum Operating Temperature+ 105 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width2 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$96.43$2,410.75
Need more?
Contact Us