Reference Only

JM60400-2MW16

Fuse Holder CLASS J FUSEBLK ASSY 600V 400A 2-POLE.

Manufacturer:

Mfr Part:
JM60400-2MW16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesJM60x00
ProductFuse Blocks
Fuse Size / GroupClass J
TypePower Distribution
Mounting StylePanel Mount
Number of Poles2 Pole
Current Rating400 A
Voltage Rating600 V
Termination StyleSolder Lug
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
PackagingBulk
ColorGray
IP RatingIP20
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,481.25$2,481.25
Need more?
Contact Us