Reference Only

JM60030-1MW14

Fuse Holder 600V 30A 1P PDFB.

Manufacturer:

Mfr Part:
JM60030-1MW14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesJM600x0
ProductFuse Blocks
Fuse Size / GroupClass J
TypeModular
Mounting StyleDIN Rail
Number of Poles1 Pole
Current Rating30 A
Voltage Rating600 V
Termination StyleScrew
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
PackagingBulk
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$132.13$1,585.56
Need more?
Contact Us