
JCD-2E
Industrial & Electrical Fuses 2750V 2A.
Datasheet
JCD-2E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | JCD | |
| Product | Medium Voltage Fuses | |
| Current Rating | 2 A | |
| Voltage Rating AC | 2.4 kVAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Interrupt Rating | 40 kA, 63 kA | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Diameter | 0.8 in | |
| Length | 4.5 in | |
| Product Type | E-Rated Medium Voltage Fuse | |
| Subcategory | Fuses | |
| Type | E-Rated Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| TARIC | 8535100090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $332.56 | $332.56 | |
| $314.09 | $1,570.45 | |
| $288.81 | $2,888.10 |
Need more?