Reference Only

HWA-AF

Fuse Holder Fuse Holder Military.

Manufacturer:

Mfr Part:
HWA-AF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHWA
ProductFuse Holders
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating5 A
Voltage Rating125 V
Shaft TypeBayonet Knob Release
PackagingBulk
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.40$624.00
$51.66$2,583.00
$47.58$4,758.00
$47.16$11,790.00
Need more?