Reference Only
HPF-EE
Fuse Holder .
Datasheet
HPF-EE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Current Rating | 15 A | |
| Fuse Size / Group | SC 0-15, 13/32 in x 1 5/16 in | |
| Illumination | Non-Illuminated | |
| Mounting Style | Flange | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Holders | |
| Product | Fuse Holders | |
| Series | HPF | |
| Shaft Type | Screwdriver Release | |
| Subcategory | Fuses | |
| Termination Style | Quick Connect | |
| Type | Supplemental | |
| Voltage Rating | 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---