Reference Only

HM25060-3CR

Fuse Holder 3P 250V 60A Box Lug FUSE HOLDER.

Manufacturer:

Mfr Part:
HM25060-3CR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHM25060
ProductFuse Blocks
Fuse Size / GroupClass H, Class K
TypeModular
Mounting StyleDIN Rail
Number of Poles3 Pole
Current Rating60 A
Voltage Rating250 V
Termination StyleSolder Lug
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
PackagingBulk
IP RatingIP20
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$222.65$890.60
Need more?