Reference Only

HFW1V2815H220K

Power Inductors - SMD Flat Wire IND, 28*28*15.3mm, 22uH, 8.6A, 2.05m?, 3Pads, SMT.

Manufacturer:

Mfr Part:
HFW1V2815H220K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPower Inductors - SMD
TypeHigh Current Flat Wire Inductor
Package / Case27.9 mm x 19.8 mm x 15.36 mm
ShieldingUnshielded
Inductance22 uH
Tolerance10 %
Maximum DC Resistance2.05 mOhms
Saturation Current8.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency8.8 MHz
TerminationStandard
Length27.9 mm
Width19.8 mm
Height15.36 mm
Core MaterialFerrite
SeriesHFW1V28H
PackagingReel
ApplicationIndustrial IoT Equipment
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductInductors
Termination StyleSMD/SMT
Test Frequency500 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.18$763.20
$2.90$725.00
$2.79$1,395.00
$2.74$2,740.00
$2.73$6,825.00
Need more?