Reference Only

HFW1V2211H8R2K

Power Inductors - SMD Flat Wire IND, 22*22*18mm, 8.2uH, 18.5A, 3.4m?, 3Pads, SMT.

Manufacturer:

Mfr Part:
HFW1V2211H8R2K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPower Inductors - SMD
TypeHigh Current Flat Wire Inductor
Package / Case22.3 mmx 22 mm x 10.8 mm
ShieldingUnshielded
Inductance8.2 uH
Tolerance10 %
Maximum DC Resistance3.4 mOhms
Saturation Current18.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency15 MHz
TerminationStandard
Length22.3 mm
Width22 mm
Height10.8 mm
Core MaterialFerrite
SeriesHFW1V22H
PackagingReel
ApplicationIndustrial IoT Equipment
Core TypeWirewound
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.57$1,285.20
$3.35$1,675.00
$3.28$3,280.00
$3.27$8,175.00
Need more?