Reference Only
GV2G445A46
Fuse Holder Accessories COMB BUS-4TAPS 45MM PITCH.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | CH | |
| Product | Fuse Holders | |
| Type | Comb Bar | |
| Packaging | Bulk | |
| Current Rating | 63 A | |
| Mounting Style | DIN Rail | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.05 | $28.05 | |
| $26.72 | $133.60 | |
| $24.71 | $247.10 | |
| $21.37 | $1,068.50 | |
| $20.04 | $2,004.00 | |
| $18.70 | $4,675.00 | |
| $17.36 | $8,680.00 |
Need more?