Reference Only
GMT-3/4A
Industrial & Electrical Fuses BUSS INDICATING FUSE.
Datasheet
GMT-3/4A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | GMT | |
| Product | Specialty Fuses | |
| Current Rating | 750 mA | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 60 VDC | |
| Body Style | Flat Body Blade Fuses | |
| Mounting Style | Snap In | |
| Termination Style | Quick Connect | |
| Indicator Style | Spring Loaded | |
| Packaging | Bulk | |
| Product Type | Fused Disconnect Fast Acting Fuse | |
| Subcategory | Fuses | |
| Type | Alarm Telecom Indicating Fuse | |
| Part # Aliases | GMT-3-4A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---