Reference Only
GMT-2A
Industrial & Electrical Fuses BUSS INDICATING FUSE.
Datasheet
GMT-2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | GMT | |
| Product | Specialty Fuses | |
| Current Rating | 2 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 60 VDC | |
| Interrupt Rating | 450 A | |
| Body Style | Flat Body Blade Fuses | |
| Mounting Style | Snap In | |
| Termination Style | Quick Connect | |
| Indicator Style | Spring Loaded | |
| Packaging | Bulk | |
| Product Type | Fused Disconnect Fast Acting Fuse | |
| Subcategory | Fuses | |
| Type | Alarm Telecom Indicating Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.73 | $157.30 | |
| $13.91 | $695.50 | |
| $13.16 | $1,316.00 | |
| $12.53 | $3,132.50 | |
| $12.06 | $6,030.00 | |
| $11.79 | $11,790.00 |
Need more?