Reference Only
GMA-5A
Obsolete
Cartridge Fuses GMA 5A FUSE
Datasheet
GMA-5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | GMA | |
| Product | Glass Fuses | |
| Current Rating | 5 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Voltage Rating AC | 125 VAC | |
| Interrupt Rating | 200 A | |
| Melting I2t | 29 A2 sec | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Resistance | 21 mOhms | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Diameter | 5.2 mm | |
| Indicator Style | With Indicator | |
| Length | 20 mm | |
| Product Type | North American Ferrule Fuse | |
| Subcategory | Fuses | |
| Voltage Drop | 200 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?