Reference Only

GMA-500MA

Obsolete
Cartridge Fuses GMA 500mA BUSS FUSE

Manufacturer:

Mfr Part:
GMA-500MA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesGMA
ProductGlass Fuses
Current Rating500 mA
Fuse TypeFast Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC250 VAC
Interrupt Rating35 A, 10 kA
Melting I2t0.15 A2 sec
Mounting StyleHolder / Clip
Termination StyleClip
Resistance454 mOhms
PackagingBulk
Body StyleCylindrical
Diameter5.2 mm
Indicator StyleWith Indicator
Length20 mm
Product TypeNorth American Ferrule Fuse
SubcategoryFuses
Voltage Drop230 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?